Filter Your Search
21 - 30 of 42 results
|
BT151S650RT/R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 650 V | SCR | 70 µs | 1.5 V | 100 A | 125 °C | 260 | YES | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BT151S-650L,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 5 mA | 650 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 132 A | 650 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-63, DPAK-3 | not_compliant | DPAK | 3 | SOT428 | 8541.30.00.80 | |||||||||
|
BT151S-650R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 650 V | SCR | 70 µs | 1.5 V | 100 A | 1 | 125 °C | 260 | YES | PHILIPS SEMICONDUCTORS | , | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
BT151S-800R,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 100 A | 500 µA | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-63, DPAK-3 | not_compliant | DPAK | 3 | SOT428 | 8541.30.00.80 | ||||||||
|
BT151S-650S
NXP Semiconductors
|
Check for Price | Transferred | SCR | NXP SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
934048710118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | R-PSSO-G2 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-63, DPAK-3 | unknown | EAR99 | TO-252 | 3 | 8541.30.00.80 | ||||||||||||||||
|
BT151S-800R/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 20 mA | 15 mA | 800 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 500 µA | 800 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-252AA | 3 | 8541.30.00.80 | |||||||||||
|
BT151S-650R
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | IEC-60134 | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT151S-500R
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | IEC-60134 | 1 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
934048720118
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 15 mA | 800 V | 12 A | SCR | SINGLE | 800 V | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SMD, SC-63, DPAK-3 | unknown | EAR99 | 8541.30.00.80 |