Filter Your Search
1 - 10 of 48 results
|
T2322M-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.2 V | 30 mA | 10 mA | 600 V | 2.5 A | TRIAC | SINGLE | 1 V/us | 10 V/us | 2.2 V | 750 µA | TO-126 | R-PSFM-T3 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
T2322M
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2.2 V | 750 µA | 30 mA | 10 mA | 600 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | ||||||
|
TIC216M
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 30 mA | 5 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.2 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TIC201S
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 700 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 2.5 V | 1 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | SFM | 3 | ||||||||||||
|
T2322M-VL
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 10 mA | 600 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||
|
TIC201M
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 600 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 2.5 V | 1 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | SFM | 3 | ||||||||||||
|
T2322M-VK
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 mA | 10 mA | 600 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||
|
T2322M-VD
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 10 mA | 600 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||
|
T2322M
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.2 V | 750 µA | 30 mA | 10 mA | 600 V | 2.5 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 10 V/us | 2.2 V | 10 µA | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | ||||||
|
TIC216M
Power Innovations International, Inc.
|
Check for Price | Transferred | 30 mA | 5 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 2.2 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | 8541.30.00.80 | TO-220, 3 PIN |