Filter Your Search
1 - 10 of 241 results
|
6156-200-56XBGDF-50
Winchester Interconnect
|
Check for Price | Active | CARD EDGE CONNECTOR | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
6156-200-56XBGDF
Micross Components
|
Check for Price | Active | CARD EDGE CONNECTOR | MICROSS COMPONENTS | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
Q6156-140-56XB-30
Micross Components
|
Check for Price | Active | 56 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (30) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
54112-410-56-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 2.8 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
54122-110-56-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 2.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
6156-200-56XAGDF-50
Micross Components
|
Check for Price | Active | CARD EDGE CONNECTOR | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
Q6156-140-56XA9GDF-50
Micross Components
|
Check for Price | Active | 56 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (50) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
V6121-150-56XCGDF-30
Micross Components
|
Check for Price | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE, POLARIZED | NO | NO | NO | e4 | NO | GOLD (30) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
V6121-150-56XB
Micross Components
|
Check for Price | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (15) | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE, POLARIZED | NO | NO | NO | e4 | NO | GOLD (15) | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
SE2-056-XR430-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.169 inch | 0.157 inch | 2.205 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |