Filter Your Search
1 - 7 of 7 results
|
18DB05A
International Rectifier
|
Check for Price | No | Transferred | 1.8 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||
|
18DB10A
International Rectifier
|
Check for Price | No | Transferred | 1.8 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||
|
18DB4A
International Rectifier
|
Check for Price | No | Transferred | 1.8 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||
|
18DB6A
International Rectifier
|
Check for Price | No | Transferred | 1.8 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||
|
18DB1A
International Rectifier
|
Check for Price | No | Transferred | 1.8 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||
|
18DB8A
International Rectifier
|
Check for Price | No | Transferred | 1.8 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||
|
18DB2A
International Rectifier
|
Check for Price | No | Obsolete | 1.8 A | 1.2 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 52 A | 1 | Not Qualified | R-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 |