Filter Your Search
1 - 10 of 7,618 results
|
406018.20.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18.2 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | |||||||
|
40600.4220.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 422 mΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
70072.320.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.32 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 4.8 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
VA340.4220.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 422 mΩ | 0.05 % | 660 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
VA1424.220.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.22 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
HR104020.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 402 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
VA103.920.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.92 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
4061235.20.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 35.2 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | Radial, | ||||||
|
406031.20.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 31.2 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | |||||||
|
70070.2320.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 232 mΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 4.8 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |