Filter Your Search
1 - 10 of 176 results
|
250G4-V08
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.4892 mm | 1 | 20 mΩ | 2.5 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | SOLDER | 0.177 inch | 0.346 inch | 0.787 inch | 0.126 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
250G4-R11
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 11 | 1 | 2.4892 mm | 1 | 20 mΩ | 2.5 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | SOLDER | 0.177 inch | 1.083 inch | 0.126 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
72250-G4420RALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
72250-G408TA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 2.291 inch | 0.18 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
72250-G445T
Amphenol FCi
|
Check for Price | No | No | Obsolete | 44 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 2.492 inch | 0.15 inch | FCI | compliant | ||||||
|
250G4-V04
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.4892 mm | 1 | 20 mΩ | 2.5 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | SOLDER | 0.177 inch | 0.346 inch | 0.394 inch | 0.126 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
72250-G4050RALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
250G4-V11
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 11 | 1 | 2.4892 mm | 1 | 20 mΩ | 2.5 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | SOLDER | 0.177 inch | 0.346 inch | 1.083 inch | 0.126 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
72250-G4450RALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
72250-G4010
Amphenol FCi
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 2.291 inch | 0.105 inch | FCI | unknown | EAR99 | 8536.69.40.40 |