Filter Your Search
1 - 7 of 7 results
|
562EAA002550BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 550 ps | NO | 3 GHz | 200 kHz | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | |||||||||||||||||
|
562EAA002550BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 550 ps | NO | 3 GHz | 200 kHz | 550 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock | |||||||||||||||||
|
NX2562E0005.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 MHz | 50 % | 100 OHM | 2.5 V | CML | STANDBY; ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 70 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.08X.1,49/33 | YES | 2.5mm x 2mm x 0.8mm | PERICOM SEMICONDUCTOR CORP | SMD, 6 PIN | unknown | Clock | EAR99 | |||||||||||||||
|
562ED
Everlight Electronics Co Ltd
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Amber | 30 mA | 2.8 V | NO | DIFFUSED | 8 mm | 635 nm | 130 deg | |||||||||||||||||||||||||
|
NX2562E1000.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 GHz | 50 % | 100 OHM | 2.5 V | CML | STANDBY; ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 70 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.08X.1,49/33 | YES | 2.5mm x 2mm x 0.8mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | ||||||||||||||||
|
NX2562E0005.000000
Diodes Incorporated
|
Check for Price | Active | CML | DIODES INC | unknown | Clock | EAR99 | |||||||||||||||||||||||||||||||||||||
|
NX2562E1000.000000
Diodes Incorporated
|
Check for Price | Active | CML | DIODES INC | unknown | Clock | EAR99 |