Filter Your Search
1 - 10 of 9,952 results
|
600S0R6AW250T
Kyocera AVX Components
|
$0.7635 | No | Active | 0.6 pF | 250 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S1R5AW250XT
Kyocera AVX Components
|
$0.8750 | No | Active | 1.5 pF | 250 V | 3.333 % | 0603 | C0G | 3.333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S1R0AW250XT
Kyocera AVX Components
|
$0.8750 | No | Active | 1 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S2R7AW250XT
Kyocera AVX Components
|
$1.0085 | No | Active | 2.7 pF | 250 V | 1.852 % | 0603 | C0G | 1.852 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S2R2AW250XT
Kyocera AVX Components
|
$1.0085 | No | Active | 2.2 pF | 250 V | 2.273 % | 0603 | C0G | 2.273 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S8R2BT250T
Kyocera AVX Components
|
$1.1190 | Yes | Active | 8.2 pF | 250 V | 1.2195 % | 0603 | C0G | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S100FW250XT
Kyocera AVX Components
|
$1.1950 | No | Active | 10 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600S120FW250XT
Kyocera AVX Components
|
$1.1950 | No | Active | 12 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||
|
600SP1S2M1Q
E-Switch Inc
|
$2.3380 | Active | THROUGH HOLE-STRAIGHT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | 0.111 inch | POLYBUTYLENE TEREPHTHALATE | SLIDE | 7.7978 inch | 7.6962 mm | 13.9954 mm | COPPER ALLOY | SILVER | 1A@250VAC | 1 A | 1 A | 1A@30VDC | ON-ON | 0.1 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 10000 Cycle(s) | COPPER ALLOY | SILVER | POLYBUTYLENE TEREPHTHALATE | 1 GΩ | 2 | 3 | EPOXY | HORIZONTAL | SPDT | SLIDE SWITCH | 0.169 inch | COPPER ALLOY | SOLDER | ||||||||||||||||||||||||
|
600SP3S2M1Q
E-Switch Inc
|
$2.3380 | Active | THROUGH HOLE-STRAIGHT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | 0.111 inch | POLYBUTYLENE TEREPHTHALATE | SLIDE | 7.7978 inch | 7.6962 mm | 13.9954 mm | COPPER ALLOY | SILVER | 1A@250VAC | 1 A | 1 A | 1A@30VDC | ON-OFF-ON | 0.1 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 10000 Cycle(s) | COPPER ALLOY | SILVER | POLYBUTYLENE TEREPHTHALATE | 1 GΩ | 2 | 3 | EPOXY | HORIZONTAL | SPDT | SLIDE SWITCH | 0.169 inch | COPPER ALLOY | SOLDER |