Filter Your Search
1 - 10 of 10 results
|
50202-759C
Amphenol FCi
|
Check for Price | No | No | Active | 59 | 3 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (60) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
EFS07-59-C1-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.335 inch | 5.916 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EFS07-59-C1-A-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.335 inch | 5.916 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EFS07-59-C2-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.335 inch | 5.916 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
50203-759C
Amphenol Communications Solutions
|
Check for Price | No | Active | 59 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (60) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
50203-759C
Amphenol FCi
|
Check for Price | No | No | Active | 59 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (60) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
EFS07-59-C1-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.335 inch | 5.916 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EFS07-59-C2-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.335 inch | 5.916 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
50202-759C
Amphenol Communications Solutions
|
Check for Price | No | Active | 59 | 3 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (60) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
EFS07-59-C2-A-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 59 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.335 inch | 5.916 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |