Filter Your Search
1 - 10 of 110 results
|
DW-17-13-S-D-963-LL
Samtec Inc
|
$6.9400 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.963 inch | 1.7 inch | 0.11 inch | SAMTEC INC | compliant | |||||
|
8614-20-20-1-YO-9-63-LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
8614-20-25-1-YO-9-63-LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
8614-20-23-1-YO-9-63-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 23 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
8614-20-5-1-YO-9-63-LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
8614-20-38-2-YO-9-63-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
8614-20-44-2-YO-9-63-LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
8614-20-12-1-YO-9-63-LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
8614-20-24-2-YO-9-63-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
8614-20-17-1-YO-9-63-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 17 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (16) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 |