Filter Your Search
1 - 10 of 145 results
|
AT16L64A6SQC4M
ATP Electronics Inc
|
$42.8376 | Yes | Contact Manufacturer | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 650 ps | 200 MHz | SINGLE BANK PAGE BURST | DDR DRAM MODULE | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2,4,8 | 16 mA | 2.046 mA | 2.7 V | 2.3 V | CMOS | R-XDMA-N200 | 70 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 31.75 mm | 67.564 mm | 2.4638 mm | ATP ELECTRONICS INC | DIMM-200 | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
AT161929GR199
Alpha Wire
|
Check for Price | Yes | Active | 200 °C | -55 °C | ALPHA WIRE CO | unknown | SILVER | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | 1.91 mm | POLYTETRAFLUOROETHYLENE | 1 | 600 V | 14 mΩ | NO | 19X29 | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AT16245F-25YC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | WITH DIRECTION CONTROL | 2 | 2 | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 2.79 mm | 15.875 mm | 7.505 mm | ATMEL CORP | SSOP, SSOP48,.4 | compliant | SSOP | 48 | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 50 pF | BUS TRANSCEIVER | 10 mA | 8 | TRUE | 2.5 ns | 2.5 ns | |||||||||||||||||||||||||||||||||||||||||
|
AT161929RD005
Alpha Wire
|
Check for Price | Yes | Active | 200 °C | -55 °C | 30.48 mm | ALPHA WIRE CO | compliant | SILVER | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | 1.91 mm | POLYTETRAFLUOROETHYLENE | 1 | 600 V | 14 mΩ | NO | 19X29 | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT1602SS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | HEIGHT DIM INCLUDE TERMINAL ALSO | 1 | 70 °C | SURFACE MOUNT | YES | 11.6 mm | 6.9 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | 10 BASE-T | 6.3 mm | 2 kV | 200 µH | DATACOM TRANSFORMER | 1CT:1CT; 1CT:2.5CT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AT16244G-20YC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 2.79 mm | 15.875 mm | 7.505 mm | ATMEL CORP | SSOP, SSOP48,.4 | compliant | SSOP | 48 | 8542.39.00.01 | ENABLE LOW | 50 pF | BUS DRIVER | 12 mA | 4 | TRUE | 2 ns | 2 ns | |||||||||||||||||||||||||||||||||||||||||||
|
AT161929RD199
Alpha Wire
|
Check for Price | Yes | Active | 200 °C | -55 °C | ALPHA WIRE CO | unknown | SILVER | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | 1.91 mm | POLYTETRAFLUOROETHYLENE | 1 | 600 V | 14 mΩ | NO | 19X29 | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT1617CS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | HEIGHT DIM INCLUDE TERMINAL ALSO | 1 | 70 °C | SURFACE MOUNT | YES | 12.8 mm | 6.9 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | 10 BASE-T | 5.84 mm | 1.5 kV | 2 µH | DATACOM TRANSFORMER | 0.3:1; 0,3:1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT1623CS
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | BREADTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 1 | 70 °C | SURFACE MOUNT | YES | 12.7 mm | 7.1 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | 10 BASE-T | 6.4 mm | 1.5 kV | 7.5 µH | DATACOM TRANSFORMER | 1:1; 1:1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT161929OR990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown |