Filter Your Search
1 - 10 of 1,016 results
|
AM9150-35/BUC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | NMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
AM91L02BDC
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 400 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM9130EDCT
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM9150-45/LMC
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 45 ns | STANDARD SRAM | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.35X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AM9130CDCTB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 300 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
AM91L41DDCTB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 250 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
AM91L14BPCT
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 450 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
AM91L11BPC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 400 ns | STANDARD SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
AM9101BFM
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 400 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.24 mm | 9.4615 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL24,.4 | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
AM9130CDCB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 300 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T22 | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 |