Filter Your Search
1 - 10 of 591 results
|
DFLS160-7
Diodes Incorporated
|
$0.2405 | No | Yes | Active | 1 A | 500 mV | 100 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | 60 V | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | GREEN, PLASTIC, POWERDI 123, 2 PIN | 2 | POWERDI 123 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DFLS160Q-7
Diodes Incorporated
|
$0.3524 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | GREEN, PLASTIC, POWERDI123, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1601-9ER
Bel Power Solutions
|
$932.3573 | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-XXMA-X | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | METAL, CASE S02, MODULE | compliant | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 220 V | 1 | 26.4 V | 24 V | XMA | OTHER | 100 W | YES | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1601-9EP
Bel Power Solutions
|
$1,354.1600 | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-XXMA-X | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | METAL, CASE S02, MODULE | compliant | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 220 V | 1 | 24.144 V | 23.856 V | 24 V | XMA | OTHER | 100 W | NO | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1601-9RD1TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | CASE S02 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 220 V | 1 | 26.4 V | 24 V | XMA | OTHER | 100 W | YES | MODULE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1601-9PD6B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | CASE S02 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 220 V | 1 | 24.14 V | 23.86 V | 24 V | XMA | OTHER | 100 W | NO | MODULE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS16A3T
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | NO | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | CITIZEN ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.90.40 | 4.2 inch | 350 µm | 4.2 mm | 1X1 | 20 ms | 20 mA | .02A@12VDC | 0.1 mΩ | 12 V | 250 V | 50000 Cycle(s) | 100 MΩ | 1 | 2.45 N | WATER PROOF | MOMENTARY | SPST | KEYPAD SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1601-7PD3B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | NO | HYBRID | 1 | Not Qualified | R-MXMA-X | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | CASE S02 | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 220 V | 1 | 24.14 V | 23.86 V | 24 V | XMA | COMMERCIAL EXTENDED | 100 W | NO | MODULE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1608-682-RM
ICE Components Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 1 | 85 °C | -40 °C | 2 | ICE COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | 25 Ω | 6.8 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 40 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS1601-9ERDDTB1
Bel Fuse
|
Check for Price | No | Active | NO | 1 | Not Qualified | R-MXMA-X | e0 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE S02, MODULE | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 264 V | 85 V | 220 V | 1 | 26.4 V | 4 V | 24 V | XMA | OTHER | 100 W | YES | 0.167 % |