Filter Your Search
1 - 10 of 123,662 results
|
M8340108K1002GCD03
Vishay Intertechnologies
|
$1.0000 | No | Active | 10 kΩ | 2 % | 840 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||
|
M8340107K1003GGD03
Vishay Intertechnologies
|
$3.4788 | No | Active | 100 kΩ | 2 % | 360 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 kΩ | ISOLATED | 3 | 70 °C | 100 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340104K1002GGD03
Vishay Intertechnologies
|
$3.7153 | No | Active | 10 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | ISOLATED | 3 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340109K8200GCD03
Vishay Intertechnologies
|
$4.1580 | No | Active | 820 Ω | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 820 Ω | BUSSED | 1 | 70 °C | 820 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340107M2002GCD03
Vishay Intertechnologies
|
$4.4735 | No | Active | 20 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 20 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340105M1002GCD03
Vishay Intertechnologies
|
$4.5346 | No | Active | 10 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340105K1000FGD03
Vishay Intertechnologies
|
$4.6015 | No | Active | 100 Ω | 1 % | 800 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||
|
M8340108K1003FGD03
Vishay Intertechnologies
|
$4.6966 | No | Active | 100 kΩ | 1 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | Vishay | ||
|
M8340104K1003GGD03
Vishay Intertechnologies
|
$4.7192 | No | Active | 100 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 100 kΩ | ISOLATED | 3 | 70 °C | 100 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 14.81 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | |||
|
M8340105K1001GCD03
Vishay Intertechnologies
|
$4.8153 | No | Active | 1 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant |