Parametric results for: /MAX9638 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: max9638
Select parts from the table below to compare.
Compare
Compare
package
MAX9638AVB+T
Maxim Integrated Products
$2.1160 Buy Yes Yes Transferred 3.5 mV 0.9 V/us 800 pA 120 µA 2 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 0.8 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 1500 100000 NO R-XQCC-N10 Not Qualified e4 86 dB 1 125 °C -40 °C 260 AEC-Q100 30 10 UNSPECIFIED VQCCN LCC10,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE TAPE AND REEL YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.4 mm 1.8 mm QFN 1.4 X 1.8 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, UTQFN-10 10 Compliant EAR99 8542.33.00.01
package
MAX9638AVB+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.5 mV 0.9 V/us 800 pA 120 µA 2 OPERATIONAL AMPLIFIER 3.3 V CMOS VOLTAGE-FEEDBACK 0.8 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 1500 100000 NO R-XQCC-N10 Not Qualified e4 86 dB 1 125 °C -40 °C 260 AEC-Q100 30 10 UNSPECIFIED VQCCN LCC10,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.4 mm 1.8 mm QFN UTQFN-10 10 Compliant EAR99 8542.33.00.01
MAX9638AVB+T
Analog Devices Inc
Check for Price Buy Yes Active 3.5 mV 0.9 V/us 800 pA 120 µA 68 dB 2 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 0.8 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 1500 100000 NO R-XQCC-N10 Not Qualified e4 86 dB 1 125 °C -40 °C 260 AEC-Q100 30 10 UNSPECIFIED VQCCN LCC10,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 550 µm 1.4 mm 1.8 mm 10-LFCSP-1.4X1.8X0.5 1.4 X 1.8 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, UTQFN-10 10 Compliant EAR99 8542.33.00.01 10-LFCSP-1.4X1.8X0.5 2010-07-16
MAX9638AVB+
Analog Devices Inc
Check for Price Buy Yes Active 3.5 mV 0.9 V/us 800 pA 120 µA 68 dB 2 OPERATIONAL AMPLIFIER 3.3 V CMOS VOLTAGE-FEEDBACK 0.8 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 1500 100000 NO R-XQCC-N10 Not Qualified e4 86 dB 1 125 °C -40 °C 260 AEC-Q100 30 10 UNSPECIFIED VQCCN LCC10,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 550 µm 1.4 mm 1.8 mm 10-LFCSP-1.4X1.8X0.5 UTQFN-10 10 Compliant EAR99 8542.33.00.01 10-LFCSP-1.4X1.8X0.5 2010-07-16