Filter Your Search
1 - 10 of 37 results
|
MCL4148
Diotec Semiconductor AG
|
$0.0214 | Yes | Yes | Active | 150 mA | 1.1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | ROHS COMPLIANT, GLASS, LS-31, QUADRO-MICROMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||
|
MCL4148_R1_10001
PanJit Semiconductor
|
$0.0277 | Yes | Not Recommended | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PANJIT INTERNATIONAL INC | MELF-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||
|
MCL4148-TR
Vishay Intertechnologies
|
$0.0285 | Yes | Active | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | compliant | Vishay | |||||||||||
|
MCL4148-TR3
Vishay Intertechnologies
|
$0.0442 | Yes | Active | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | compliant | Vishay | |||||||||||
|
MCL4148
Grande Electronics Ltd
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | 200 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MCL4148
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 8 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
MCL4148
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MCL4148
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MCL4148
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
MCL4148-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | MICROMELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 |