Filter Your Search
1 - 10 of 1,586 results
|
T57432410.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.24 kΩ | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 685.5 V | 275 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NT5743R24CLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.24 Ω | 0.25 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 686 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
NT5743R570.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.57 Ω | 0.1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT57430111%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.01 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T57436R51%
TT Electronics Resistors
|
Check for Price | Obsolete | 36.5 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | 685.5 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | WIRE | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
T57430920.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30.9 kΩ | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 685.5 V | 275 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NT57432411%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.24 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT57432410.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.24 kΩ | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T5743R880.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.88 Ω | 0.1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 685.5 V | 275 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NT57432420.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 32.4 kΩ | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 685.5 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |