Filter Your Search
1 - 10 of 74 results
|
TLP3083(F(O
Toshiba America Electronic Components
|
$0.7254 | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | MAGAZINE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||
|
TLP3083(TP5,F(O
Toshiba America Electronic Components
|
$0.7617 | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | TR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||
|
TLP3083(D4-LF5,F(O
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | MAGAZINE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||
|
TLP3083(D4-LF1,F
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | MAGAZINE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||
|
TLP3083F(D4-TP4
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 5 kV | 1.2 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 A | 85 °C | -25 °C | 1 | TAPE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||
|
TLP3083(LF1
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 5 kV | 1.2 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 A | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
TLP3083(TP5(O
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 5 kV | 1.2 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 A | 85 °C | -25 °C | 1 | TAPE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||
|
TLP3083F(D4,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | MAGAZINE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||
|
TLP3083(D4-TP5,F
Toshiba America Electronic Components
|
Check for Price | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | TR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||
|
TLP3083F(LF4,F(O
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | MAGAZINE | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |