Filter Your Search
1 - 10 of 382 results
|
DT200F13KEB
Infineon Technologies AG
|
Check for Price | Obsolete | NO | SINGLE WITH BUILT-IN DIODE | R-XUFM-X5 | 125 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | A-K-AK | 6.4 kA | 1 | 200 kA | 410 A | 1.3 kV | 1.3 kV | SCR | |||||||||
|
DT200F08KSM
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | NO | FAST | SINGLE WITH BUILT-IN SERIES DIODE | R-XUFM-X7 | Not Qualified | 125 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | A-K-AK | 6.4 kA | 1 | 200 kA | 410 A | 800 V | 800 V | SCR | 18 µs | 1000 V/us | ||||||
|
DT200F10KEB-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | FAST | SINGLE WITH BUILT-IN DIODE | R-XUFM-X7 | Not Qualified | 125 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | 2A-CK | 6.4 kA | 1 | 200 kA | 410 A | 1 kV | 1 kV | SCR | 20 µs | 50 V/us | 2.2 V | 250 mA | ||||
|
DT200F11KEM
Infineon Technologies AG
|
Check for Price | Obsolete | NO | SINGLE WITH BUILT-IN DIODE | R-XUFM-X5 | 125 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | A-K-AK | 6.4 kA | 1 | 200 kA | 410 A | 1.1 kV | 1.1 kV | SCR | |||||||||
|
DT200F11KEL
Infineon Technologies AG
|
Check for Price | Obsolete | NO | SINGLE WITH BUILT-IN DIODE | R-XUFM-X5 | 125 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | A-K-AK | 6.4 kA | 1 | 200 kA | 410 A | 1.1 kV | 1.1 kV | SCR | |||||||||
|
DT200F10KSB
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | NO | FAST | SINGLE WITH BUILT-IN SERIES DIODE | R-XUFM-X7 | Not Qualified | 125 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | A-K-AK | 6.4 kA | 1 | 200 kA | 410 A | 1 kV | 1 kV | SCR | 18 µs | 50 V/us | ||||||
|
DT200F13KEM
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | NO | FAST | SINGLE WITH BUILT-IN SERIES DIODE | R-XUFM-X7 | Not Qualified | 125 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | A-K-AK | 6.4 kA | 1 | 200 kA | 410 A | 1.3 kV | 1.3 kV | SCR | 20 µs | 1000 V/us | ||||||
|
DT200-HB-LB
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | WIRE TERMINAL | ||||||||||||||||||||||||||||||
|
DT200F11KEM-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | NO | FAST | SINGLE WITH BUILT-IN DIODE | R-XUFM-X7 | Not Qualified | 125 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ISOLATED | 250 mA | G-GR | 2A-CK | 6.4 kA | 1 | 200 kA | 410 A | 1.1 kV | 1.1 kV | SCR | 20 µs | 1000 V/us | 2.2 V | 250 mA | ||||
|
DT200-HB-LB-R
Etco Inc
|
Check for Price | Contact Manufacturer | ETCO INC | unknown | EAR99 | 8536.90.40.00 | WIRE TERMINAL |