Filter Your Search
1 - 10 of 83 results
|
NRWS3673RDBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 673 Ω | 0.5 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 5.65 mm | 13.5 mm | 5.5 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
PVS367.3OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 67.3 Ω | 0.1 % | 225 mW | 5025 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS3(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 12.7 mm | 6.35 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
NRWS3673RDTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 673 Ω | 0.5 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5.65 mm | 13.5 mm | 5.5 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
LAS-36730DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 673 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
S-367R3+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 67.3 Ω | 0.1 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S | 275 °C | -55 °C | Chip | 2 | 6.4 mm | 15.9 mm | 6.8 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
LVS367.3OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 67.3 Ω | 0.005 % | 3 W | 5025 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS3(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 12.7 mm | 6.35 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PSN4MS367J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 360 MΩ | 5 % | 50 W | CHASSIS MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 25 °C | PSN | NO | 120 kV | 125 °C | -30 °C | Non Inductive | 2 | CYLINDRICAL PACKAGE | FERRULE | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
PSN2MS367J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 360 MΩ | 5 % | 10 W | CHASSIS MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 25 °C | PSN | NO | 60 kV | 125 °C | -30 °C | Non Inductive | 2 | CYLINDRICAL PACKAGE | FERRULE | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PSN0.5MS367K
KOA Speer Electronics Inc
|
Check for Price | Active | 360 MΩ | 10 % | 2 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 15 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
AS3-67R3DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 67.3 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |