Filter Your Search
1 - 5 of 5 results
|
SC3-8660-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 866 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | ||
|
SC3-86K6-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 86.6 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | ||
|
SC3-866R-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 866 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
SC3-8662-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 86.6 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
SC3-8661-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 8.66 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 |