Filter Your Search
1 - 10 of 96,850 results
|
TAZX157K010CBSZ0800
Kyocera AVX Components
|
$4.9955 | No | No | Active | 150 µF | 10 V | 190 mA | 10 % | 2721 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX156K035CBSZ0000
Kyocera AVX Components
|
$5.5713 | No | No | Active | 15 µF | 35 V | 190 mA | 10 % | 2721 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX476K020LBSZ0000
Kyocera AVX Components
|
$5.6398 | No | No | Active | 47 µF | 20 V | 540 mA | 10 % | 2721 | 110 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX157K010LBSZ0900
Kyocera AVX Components
|
$5.9169 | Yes | Yes | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX157K010LRSZ0800
Kyocera AVX Components
|
$5.9169 | No | No | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX157K010LBSZ0800
Kyocera AVX Components
|
$5.9169 | No | No | Active | 150 µF | 10 V | 700 mA | 10 % | 2721 | 65 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX476K020LRSZ0800
Kyocera AVX Components
|
$6.2914 | No | No | Active | 47 µF | 20 V | 540 mA | 10 % | 2721 | 110 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX156K035LRSZ0000
Kyocera AVX Components
|
$6.4948 | No | No | Active | 15 µF | 35 V | 410 mA | 10 % | 2721 | 190 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX156K035LBSZ0000
Kyocera AVX Components
|
$6.4948 | No | No | Active | 15 µF | 35 V | 410 mA | 10 % | 2721 | 190 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZX336K025LRSZ0800
Kyocera AVX Components
|
$6.6121 | No | No | Active | 33 µF | 25 V | 500 mA | 10 % | 2721 | 130 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | not_compliant | EAR99 | 8532.21.00.50 |