Filter Your Search
1 - 10 of 5,266 results
|
RWN502FK-13-R047AA
Vitrohm Portuguesa LDA
|
$0.5333 | Yes | Active | 47 mΩ | 1 % | 2.2 W | 5020 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL STRIP | 25 °C | YES | 274.2 mV | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 13 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | ||||
|
RWI502JK-13-47RAA
Vitrohm Portuguesa LDA
|
$1.0127 | Yes | Active | 47 Ω | 5 % | 2.2 W | 5020 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 10.1686 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 7 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | ||||
|
RWI502JK-13-22RAA
Vitrohm Portuguesa LDA
|
$1.0127 | Yes | Active | 22 Ω | 5 % | 2.2 W | 5020 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 6.957 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 7 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | ||||
|
RWI502JK-13-56RAA
Vitrohm Portuguesa LDA
|
$1.0127 | Yes | Active | 56 Ω | 5 % | 2.2 W | 5020 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 11.0995 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 7 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | ||||
|
RWI502JK-13-39RAA
Vitrohm Portuguesa LDA
|
$1.0127 | Yes | Active | 39 Ω | 5 % | 2.2 W | 5020 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 9.2628 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 7 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | ||||
|
RWI502JK-13-51RAA
Vitrohm Portuguesa LDA
|
$1.0127 | Yes | Active | 51 Ω | 5 % | 2.2 W | 5020 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 10.5925 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 7 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | Vitrohm | |||
|
RWC502FK-13-R27AA
Vitrohm Portuguesa LDA
|
$1.0948 | Yes | Active | 270 mΩ | 1 % | 1.6 W | 5020 | SURFACE MOUNT | SMT | -20,60 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 657.3 mV | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 13 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | Vitrohm | ||
|
RWC502FK-13-R22AA
Vitrohm Portuguesa LDA
|
$1.0948 | Yes | Active | 220 mΩ | 1 % | 1.6 W | 5020 | SURFACE MOUNT | SMT | -20,60 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 593.3 mV | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 13 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | |||
|
RWC502FK-13-R47AA
Vitrohm Portuguesa LDA
|
$1.0948 | Yes | Active | 470 mΩ | 1 % | 1.6 W | 5020 | SURFACE MOUNT | SMT | -20,60 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 867.2 mV | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 13 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | Vitrohm | ||
|
RWC502FK-13-2R2AA
Vitrohm Portuguesa LDA
|
$1.1139 | Yes | Active | 2.2 Ω | 1 % | 1.6 W | 5020 | SURFACE MOUNT | SMT | -20,60 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 1.8762 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 13 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | Vitrohm |