Parametric results for: たtk游乐场+销魂女φ71989зз30】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,326 results

|
-
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: TK
Select parts from the table below to compare.
Compare
Compare
UMK105TK010BW
TAIYO YUDEN
Check for Price Yes Active 1 pF 50 V 10 % 0402 TK 10 % Yes CERAMIC CERAMIC CAPACITOR -470ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 unknown EAR99
GRM0334T1E2R0CD01C
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 2 pF 25 V 12.5 % 0201 TK 12.5 % CERAMIC CERAMIC CAPACITOR GRM -470ppm/Cel ppm/°C e3 85 °C -25 °C 2 SMT Bulk Tin (Sn) - with Nickel (Ni) barrier 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99
GRM1884T2A1R0CD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 1 pF 100 V 25 % 0603 TK 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM3164T1HR75BD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 0.75 pF 50 V 13.33 % 1206 TK 13.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 600 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 unknown EAR99 8532.24.00.20
GRM1884T2A1R7CD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 1.7 pF 100 V 14.71 % 0603 TK 14.71 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD , 0603 compliant EAR99 8532.24.00.20
GRM0334T1HR60BD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 0.6 pF 50 V 16.67 % 0201 TK 16.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20
GRM3194T2AR70BD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 0.7 pF 100 V 14.29 % 1206 TK 14.29 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 850 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 compliant EAR99 8532.24.00.20
EMK105TK070FW-F
TAIYO YUDEN
Check for Price Yes Yes Obsolete 7 pF 16 V 1 % 0402 TK 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR M -470+/-250ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES WRAPAROUND TAIYO YUDEN CO LTD , 0402 compliant EAR99 8532.24.00.20
GRM3194T2AR68BD01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 0.68 pF 100 V 14.71 % 1206 TK 14.71 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 850 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD , 1206 compliant EAR99 8532.24.00.20
GRM0334T1E2R0CD01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2 pF 25 V 12.5 % 0201 TK 12.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -470+/-250ppm/Cel ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20