Filter Your Search
1 - 10 of 1,265 results
|
ECEA1EKA100
Panasonic Electronic Components
|
$0.0512 | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 1.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||||||
|
ECEA1EKA470
Panasonic Electronic Components
|
$0.0596 | Yes | Yes | Active | 47 µF | 25 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||||||
|
ECEA1EKA4R7
Panasonic Electronic Components
|
$0.0654 | Yes | Active | 4.7 µF | 25 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.18 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | WIRE | PANASONIC CORP | , | compliant | EAR99 | Panasonic | ||||||||||||||||||||||||||||||||||
|
ECEA1EKA100B
Panasonic Electronic Components
|
$0.0663 | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||||||||||||||||||||
|
ECEA1EKA330
Panasonic Electronic Components
|
$0.0780 | Yes | Yes | Active | 33 µF | 25 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.25 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||||||
|
ECEA1EKA220
Panasonic Electronic Components
|
$0.0798 | Yes | Yes | Active | 22 µF | 25 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||||||
|
ECEA1EKA220I
Panasonic Electronic Components
|
$0.0890 | Yes | Active | 22 µF | 25 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||||||||
|
ECEA1EKA470I
Panasonic Electronic Components
|
$0.1025 | Yes | Active | 47 µF | 25 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||||||||||||||||||||
|
EKA00JG410J00K
Vishay Intertechnologies
|
$1.4000 | Yes | Obsolete | 1 mF | 63 V | 1.937 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKA | 1.89 mA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
EKA.2B.310.CLL
LEMO connectors
|
$34.2418 | Yes | Active | IP50, SHIELDED | UL | 250 °C | -55 °C | LEMO USA INC | not_compliant | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | CIRCULAR CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | SNAP | NO | CORROSION/MOISTURE RESISTANT | NO | POLYETHERETHERKETONE | NO | CABLE AND PANEL | GENERAL PURPOSE | CHROME PLATED | BRASS | SOLDER | 10 |