Filter Your Search
1 - 10 of 10,149 results
|
CHP1/2100R180FLF
TT Electronics Resistors
|
$42.0349 | Yes | Obsolete | 180 mΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | unknown | ||||||||||
|
CHP1/21001272FLF
TT Electronics Resistors
|
$366.1093 | Yes | Obsolete | 12.7 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/21002R00FLF
TT Electronics Resistors
|
$366.1093 | Yes | Obsolete | 2 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CHP1/21004R75FLF
TT Electronics Resistors
|
$366.1093 | Yes | Obsolete | 4.75 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CHP1/21007500GLF
TT Electronics Resistors
|
$366.1093 | Yes | Obsolete | 750 Ω | 2 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/21001002F
TT Electronics Resistors
|
$403.3937 | No | Obsolete | 10 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e0 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||
|
PPC1/2252641D13
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.64 kΩ | 0.5 % | 500 mW | 2008 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PPC | PRECISION | 70 °C | YES | 300 V | e0 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CHP1/25033R0J
TT Electronics Resistors
|
Check for Price | No | Obsolete | 33 Ω | 5 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/2501740F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 174 Ω | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CHP1/2-140KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 140 kΩ | 1 % | 500 mW | 2008 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 300 V | e1 | AEC-Q200 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 2.01 mm | 5.08 mm | WELWYN COMPONENTS LTD | MELF, 2010 | compliant | EAR99 | 8533.21.00.30 |