Parametric results for: 作假日本语n1认定书n1q微507067086欢迎 under Ceramic Capacitors

Filter Your Search

1 - 10 of 214,951 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: N1500
Select parts from the table below to compare.
Compare
Compare
HV01G4621JAZ120
Kyocera AVX Components
Check for Price No Active 620 pF 2 kV 5 % N1500 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 6.098 mm 10.5 mm 54.9 mm AVX CORP , not_compliant EAR99
HV03A4513JAZ360
Kyocera AVX Components
Check for Price No Active 51 nF 1 kV 5 % N1500 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 12.198 mm 10.5 mm 28.2 mm AVX CORP , not_compliant EAR99
HV03K4241MAZ480
Kyocera AVX Components
Check for Price No Active 240 pF 5 kV 20 % N1500 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 15.248 mm 10.5 mm 28.2 mm AVX CORP , not_compliant EAR99
HV04A4123KAZ360
Kyocera AVX Components
Check for Price No Active 12 nF 1 kV 10 % 4440 N1500 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 12.198 mm 10.2 mm 11.2 mm AVX CORP , 4044 not_compliant EAR99
HV05G4361KAZ480
Kyocera AVX Components
Check for Price No Active 360 pF 2 kV 10 % 3025 N1500 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 15.248 mm 6.35 mm 7.62 mm AVX CORP , 2530 not_compliant EAR99
HV06G4132MAL240
Kyocera AVX Components
Check for Price No Active 1.3 nF 2 kV 20 % N1500 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) L BEND 8.132 mm 29 mm 54.9 mm AVX CORP , not_compliant EAR99
HV06J4622KAZ120
Kyocera AVX Components
Check for Price No Active 6.2 nF 4 kV 10 % N1500 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 6.098 mm 29 mm 54.9 mm AVX CORP , not_compliant EAR99
HV06K4222KAZ650
Kyocera AVX Components
Check for Price No Active 2.2 nF 5 kV 10 % N1500 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) FLAT 19.548 mm 29 mm 54.9 mm AVX CORP , not_compliant EAR99
HV01G4114MAP480
Kyocera AVX Components
Check for Price No Active 110 nF 2 kV 20 % N1500 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 16.645 mm 10.5 mm 54.9 mm AVX CORP , not_compliant EAR99
HV01G4241MAP650
Kyocera AVX Components
Check for Price No Active 240 pF 2 kV 20 % N1500 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 DIP NO Tin/Lead (Sn/Pb) 2.54 mm FLAT 20.945 mm 10.5 mm 54.9 mm AVX CORP , not_compliant EAR99