Filter Your Search
1 - 10 of 94,494 results
|
0402KR91C101SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.91 pF | 100 V | 27.4725 % | 0402 | N220 | 27.4725 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402K100D101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 100 V | 5 % | 0402 | N220 | 5 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402K180C101ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 18 pF | 100 V | 1.3889 % | 0402 | N220 | 1.3889 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402K680G101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 68 pF | 100 V | 2 % | 0402 | N220 | 2 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR56M101GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.56 pF | 100 V | 20 % | 0402 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0402KR68B101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 0.68 pF | 100 V | 14.7059 % | 0402 | N220 | 14.7059 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 510 µm | 1.02 mm | 510 µm | CAPAX TECHNOLOGIES INC | , 0402 | compliant | EAR99 | ||
|
0603K2R4B101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 4.1667 % | 0603 | N220 | 4.1667 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0603K300D500PT
Capax Technologies Inc
|
Check for Price | Yes | Active | 30 pF | 50 V | 1.6667 % | 0603 | N220 | 1.6667 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||
|
0805K330M101ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 33 pF | 100 V | 20 % | 0804 | N220 | 20 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | ||
|
0805K6R2B101PT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 6.2 pF | 100 V | 1.6129 % | 0804 | N220 | 1.6129 % | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 |