Filter Your Search
1 - 10 of 156,319 results
|
14.4MHZCFPT-9006HU3ALF
Rakon Limited
|
Check for Price | Active | 14.4 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.7 V | 8 ns | NO | 5 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||
|
14.400MHZCFPT-9006HU3ALFBU
Rakon Limited
|
Check for Price | Active | 14.4 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.7 V | 8 ns | NO | 5 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||
|
16.384MHZCFPT-9006HX4BLFBU
Rakon Limited
|
Check for Price | Active | 16.384 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||
|
50.000MHZCFPT-9029-GA-4CBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | ||||||||||||||||||||||||||
|
49.152MHZCFPT-9058GY4ALF
Rakon Limited
|
Check for Price | Contact Manufacturer | 49.152 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.2 V | 8 ns | NO | 5 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||
|
12.8MHZCFPT-9059EC2CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | NO | 50 ppm | 1 V | 3.63 V | 2.97 V | 70 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||
|
19.44MHZCFPT-9053HS2CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 19.44 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 500 mV | 4.5 V | NO | 50 ppm | 1 V | 5.5 V | 4.5 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | ||||||
|
20.0MHZCFPT-9057GP2CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 500 mV | 4.5 V | NO | 50 ppm | 800 mV | 5.5 V | 4.5 V | 50 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||||
|
51.840MHZCFPT-9060FX2CLFBU
Rakon Limited
|
Check for Price | Contact Manufacturer | 51.84 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.2 V | 3 ns | NO | 50 ppm | 3 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | |||||
|
51.840MHZCFPT-9055FU1BLFBU
Rakon Limited
|
Check for Price | Contact Manufacturer | 51.84 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown |