Filter Your Search
1 - 10 of 106,672 results
|
GQM2195C2E2R7BB12D
Murata Manufacturing Co Ltd
|
$0.0779 | Yes | Yes | Active | 2.7 pF | 250 V | 3.7 % | 0805 | C0G | 3.7 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C2A1R0CB01D
Murata Manufacturing Co Ltd
|
$0.0933 | Yes | Yes | Obsolete | 1 pF | 100 V | 25 % | 0603 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C2A3R0BB01D
Murata Manufacturing Co Ltd
|
$0.1197 | Yes | Yes | Obsolete | 3 pF | 100 V | 3.33 % | 0603 | C0G | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1875C2E1R2BB12D
Murata Manufacturing Co Ltd
|
$0.1475 | Yes | Yes | Active | 1.2 pF | 250 V | 8.33 % | 0603 | C0G | 8.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C2A4R7CB01D
Murata Manufacturing Co Ltd
|
$0.1719 | Yes | Yes | Obsolete | 4.7 pF | 100 V | 5.32 % | 0603 | C0G | 5.32 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
GQM1885C2A3R0CB01D
Murata Manufacturing Co Ltd
|
$0.1721 | Yes | Yes | Obsolete | 3 pF | 100 V | 8.33 % | 0603 | C0G | 8.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C2A5R1CB01D
Murata Manufacturing Co Ltd
|
$0.1721 | Yes | Yes | Obsolete | 5.1 pF | 100 V | 4.9 % | 0603 | C0G | 4.9 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C2A2R0CB01D
Murata Manufacturing Co Ltd
|
$0.1721 | Yes | Yes | Obsolete | 2 pF | 100 V | 12.5 % | 0603 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C1H100JB01D
Murata Manufacturing Co Ltd
|
$0.1732 | Yes | Yes | Obsolete | 10 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GQM1885C2A5R6CB01D
Murata Manufacturing Co Ltd
|
$0.1750 | Yes | Yes | Obsolete | 5.6 pF | 100 V | 4.46 % | 0603 | C0G | 4.46 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |