Filter Your Search
1 - 10 of 1,208,318 results
|
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
|
$0.1341 | Yes | Yes | Obsolete | 1 nF | 2 kV | 80 % | 2020 | F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||
|
2020B124M160YT
Knowles Capacitors
|
Check for Price | No | Active | 120 nF | 16 V | 20 % | 2020 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | |||||||||
|
2020B273P160CW
Knowles Capacitors
|
Check for Price | No | Active | 27 nF | 16 V | 100 % | 2020 | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020B183P201PW
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 200 V | 100 % | 2020 | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||||
|
2020B243M201NT
Knowles Capacitors
|
Check for Price | No | Active | 24 nF | 200 V | 20 % | 2020 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||
|
2020B363P201SW
Knowles Capacitors
|
Check for Price | No | Active | 36 nF | 200 V | 100 % | 2020 | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||||
|
2020B562P201VT
Knowles Capacitors
|
Check for Price | No | Active | 5.6 nF | 200 V | 100 % | 2020 | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||||
|
2020B203K601S
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 10 % | 2020 | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||
|
2020B273J801CT
Knowles Capacitors
|
Check for Price | Yes | Active | 27 nF | 800 V | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||||||
|
2020B433P801YT
Knowles Capacitors
|
Check for Price | No | Active | 43 nF | 800 V | 100 % | 2020 | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |