Filter Your Search
1 - 10 of 15,929 results
|
CD759C
VPT Components
|
Check for Price | Active | 20 mA | 1 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 9 V | 2 % | S-XUUC-N1 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-11-04 | ||||||||||||||||
|
JANHCCD5528A
VPT Components
|
Check for Price | Active | 1 mA | 500 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 7.5 V | 10 % | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
JANTXV1N4123-1
VPT Components
|
Check for Price | No | Active | 250 µA | 10 nA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 29.7 V | 5 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N981B
VPT Components
|
Check for Price | No | Active | 1.8 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||||
|
JANTX1N6341CUS
VPT Components
|
Check for Price | Active | 1.4 V | 2.5 mA | 50 nA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 85 Ω | 1 kΩ | 39 V | 48.96 mV/°C | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | compliant | SOD-80, MELF-2 | ||||||
|
1N4614D
VPT Components
|
Check for Price | Active | ZENER DIODE | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-10-01 | ||||||||||||||||||||||||||||||||||||||
|
JANTX1N3034BUR-1D
VPT Components
|
Check for Price | Active | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | O-LELF-R2 | MIL-19500 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-09-27 | MELF-2 | |||||||||||||||
|
JAN1N6331D
VPT Components
|
Check for Price | Active | 6.2 mA | 50 nA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 18 Ω | 500 Ω | 15 V | 17.2 mV/°C | 1 % | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VPT COMPONENTS | compliant | DO-35, 2 PIN | |||||||
|
JAN1N964D
VPT Components
|
Check for Price | Active | 9.5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||||
|
1N982B
VPT Components
|
Check for Price | Active | 1.7 mA | 500 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VPT COMPONENTS | compliant | HERMETIC SEALED, GLASS PACKAGE-2 |