Filter Your Search
1 - 10 of 18 results
|
RW3NC75R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 75 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC750J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 75 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7501F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.5 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7151F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.15 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7150F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 715 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC751J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 750 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7681F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.68 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7500F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 750 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7870F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 787 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
RW3NC7321F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.32 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 200 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |