Filter Your Search
1 - 10 of 158 results
|
RSK22N500KF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 500 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||||||||||
|
RSK22N500KB
Vishay Intertechnologies
|
$14.1974 | Yes | Active | 500 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||||||||||
|
MSMW118AT-50R00J-G
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 Ω | 5 % | 125 mW | 0202 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | MSMW | LASER TRIMMABLE | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | GOLD | ONE SURFACE | MINI-SYSTEMS INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N18.2D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 18.2 Ω | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||||
|
RSK22N232B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 232 Ω | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||||
|
SFN33200BCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 3.32 kΩ | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||||
|
RSK22N13.7KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 13.7 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||||
|
RSK22N37.9KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 37.9 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||||
|
RSK22N866F
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 866 Ω | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||||
|
RSK22N132D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 132 Ω | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 |