Filter Your Search
1 - 10 of 8,278 results
|
BZX384-C43,115
Nexperia
|
$0.0058 | Yes | Active | 2 mA | 300 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZX79-C43,133
Nexperia
|
$0.0060 | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZX79-C56,133
Nexperia
|
$0.0060 | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZX79-B15,113
Nexperia
|
$0.0069 | Yes | Active | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZV55-C6V2,115
Nexperia
|
$0.0080 | Yes | Active | 5 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
|
BZV55-C4V7,115
Nexperia
|
$0.0082 | Yes | Active | 5 mA | 400 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
|
BZX79-C56,113
Nexperia
|
$0.0083 | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZX585-C39,115
Nexperia
|
$0.0095 | Yes | Active | 2 mA | 50 nA | 300 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 350 Ω | 27.3 V | 41.2 mV/°C | 5 % | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||
|
PDZ9.1B,115
Nexperia
|
$0.0101 | Yes | Active | 5 mA | 500 nA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.5 mV/°C | 2.1 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | 1997-09-08 | ||||||||
|
BZV55-C6V8,115
Nexperia
|
$0.0115 | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia |