Filter Your Search
1 - 10 of 43,596 results
|
CM105X5R222M50AH
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 50 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CM21CG390K50AH
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 39 pF | 50 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
CM05CH271J50AQ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 270 pF | 50 V | 5 % | 0402 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | ||||||||||
|
CM03X5R332M10KN
KYOCERA Corporation
|
Check for Price | Yes | Active | 3.3 nF | 10 V | 20 % | 0201 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | GOLD OVER NICKEL | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | |||||||||
|
CM05UJ151K50KB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 150 pF | 50 V | 10 % | 0402 | UJ | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | -750ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | |||||||||
|
CM05UJ510K50KH
KYOCERA Corporation
|
Check for Price | Yes | Active | 51 pF | 50 V | 10 % | 0402 | UJ | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | -750ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | GOLD OVER NICKEL | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | |||||||||
|
CM05X5R122M50KQ
KYOCERA Corporation
|
Check for Price | Yes | Active | 1.2 nF | 50 V | 20 % | 0402 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, Paper | GOLD OVER NICKEL | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 | |||||||||
|
CM316X5R336J06KL
KYOCERA Corporation
|
Check for Price | Yes | Active | 33 µF | 6.3 V | 5 % | 1206 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR | GOLD OVER NICKEL | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA CORP | , 1206 | compliant | EAR99 | |||||||||
|
DM105X5R473K25KL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 47 nF | 25 V | 10 % | 0603 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | DM | DM | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | unknown | |||||||||||
|
CM05X5R471M50AB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 470 pF | 50 V | 20 % | 0402 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | KYOCERA CORP | , 0402 | compliant | EAR99 |