Filter Your Search
1 - 10 of 78,793 results
|
CR05-2870-DY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 287 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR32-8871-DL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 8.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR40-3162-DK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 31.6 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR40-4021-DY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 4.02 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR40-5903-DY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 590 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR32-160-JK-E
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 16 Ω | 5 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | compliant | EAR99 | |||||||||||
|
CR40-4642-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 46.4 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR63-1581-DE-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 1.58 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR03-752-JY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 7.5 kΩ | 5 % | 31.2 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | ASJ PTE LTD | unknown | EAR99 | 8533.21.00.30 | CHIP | |||||
|
CR32-2802-FY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 28 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | CHIP |