Filter Your Search
1 - 7 of 7 results
|
CNC14ACW1000PF10%63V
EXXELIA Group
|
Check for Price | Yes | Active | 1 nF | 63 V | 10 % | 0603 | 2B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: CECC-32101 | 10% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CNC2ACW2.2NF10%63V
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 nF | 63 V | 10 % | 0805 | 2B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: CECC32101 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TRAY | YES | TIN OVER NICKEL | WRAPAROUND | EXXELIA GROUP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
CNC1CW4700PF10%25V
EXXELIA Group
|
Check for Price | Yes | Active | 4.7 nF | 25 V | 10 % | 0504 | 2B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | EXXELIA GROUP | , 0504 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
CNC2AC10NF10%63V
EXXELIA Group
|
Check for Price | Active | 10 nF | 63 V | 10 % | 0805 | 2B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | EXXELIA GROUP | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
CNC1CW2200PF20%63V
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 nF | 63 V | 20 % | 0504 | 2B1 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | EXXELIA GROUP | , 0504 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
CNC14ACW2200PF10%63V
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 nF | 63 V | 10 % | 0603 | 2B1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: CECC-32101 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | EXXELIA GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
CNC1CW1500PF20%63V
EXXELIA Group
|
Check for Price | Yes | Active | 1.5 nF | 63 V | 20 % | 0504 | 2B1 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | EXXELIA GROUP | , 0504 | compliant | EAR99 | 8532.24.00.20 |