Filter Your Search
1 - 10 of 156,319 results
|
CFPO-5B236B-S5A-26.000MHZBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||
|
3.200MHZCFPT-5302ASBLF
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||
|
19.800MHZCFPT-5302FACLF
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||
|
3.2MHZCFPT-9006CX4CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||
|
5.000MHZCFPT-9006GC2ALFBU
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||
|
14.400MHZCFPT-9001GU2ALFBU
Rakon Limited
|
Check for Price | Active | 14.4 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.2 V | 7 ns | NO | 5 ppm | 7 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||
|
14.400MHZCFPT-9006GU4CLFBU
Rakon Limited
|
Check for Price | Active | 14.4 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.2 V | 8 ns | NO | 50 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||
|
24.5535MHZCFPT-9001HU3BLF
Rakon Limited
|
Check for Price | Active | 24.5535 MHz | 2.5 % | 2 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | ||||||
|
40.0MHZCFPT-9006AC2ALF
Rakon Limited
|
Check for Price | Contact Manufacturer | 40 MHz | 0.3 % | 2 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.2 V | 8 ns | NO | 7 ppm | 8 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||
|
24.5535MHZCFPT-9007CS4CLFBU
Rakon Limited
|
Check for Price | Active | 24.5535 MHz | 1.5 % | 2 PPM/FIRST YEAR | 10 kΩ | 3.3 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.2 V | NO | 50 ppm | 500 mV | 3.63 V | 2.97 V | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown |