Filter Your Search
1 - 10 of 3,646 results
|
6THC150M
Panasonic Electronic Components
|
$0.9000 | Yes | End Of Life | 150 µF | 6.3 V | 1.9 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 94.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
6THE150MI
Panasonic Electronic Components
|
$0.9864 | Yes | Not Recommended | 150 µF | 6.3 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 94.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
6THE150M
Panasonic Electronic Components
|
$0.9864 | Yes | Not Recommended | 150 µF | 6.3 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 94.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | PALLADIUM GOLD | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
6THB220ML
Panasonic Electronic Components
|
$1.0925 | Yes | Not Recommended | 220 µF | 6.3 V | 2 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 138.6 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
6THB470M
Panasonic Electronic Components
|
$1.1134 | Yes | Not Recommended | 470 µF | 6.3 V | 3 A | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 296.1 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
6THB330M
Panasonic Electronic Components
|
$1.4989 | Yes | Not Recommended | 330 µF | 6.3 V | 3 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | 207.9 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 3.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
T419F686M006TH4250
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 6 V | 20 % | 2214 | 1.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn90Pb10) | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | not_compliant | EAR99 | ||||||||||||
|
T419D156K006TH4250
KEMET Corporation
|
Check for Price | No | Active | 15 µF | 6 V | 10 % | 1510 | 5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN LEAD | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | ||||||||||||
|
T429B685J006THTLVL7610
KEMET Corporation
|
Check for Price | No | Active | 6.8 µF | 6 V | 59.2 mA | 5 % | 1505 | 3.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T429G157J006THTLVL7610
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 6 V | 269.6 mA | 5 % | 2711 | 275 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 |