Filter Your Search
1 - 10 of 55 results
|
XPGDWT-01-0000-00LE6
Cree, Inc.
|
$1.1300 | Yes | Active | NEUTRAL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | MIL-STD-883D, UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | T-1 | 2 | TR, 7 INCH | ROUND | 2.8 mm | 2.26 mm | 3.06 mm | CREE LED INC | unknown | |||||||
|
XPGDWT-B1-0000-00LE6
Cree, Inc.
|
$1.1885 | Yes | Transferred | NEUTRAL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 2 | TR, 7 INCH | ROUND | 2.8 mm | 2.26 mm | 3.06 mm | CREE INC | unknown | 8541.40.20.00 | 2019-04-22 | |||||
|
XPGBWT-BE-0000-00LE6
Cree, Inc.
|
$1.2550 | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | 2018-07-17 | ||||||||||||||||||||||
|
XPGBWT-HE-0000-00LE6
Cree, Inc.
|
$1.3150 | Active | NEUTRAL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | T-1 | 2 | TR, 7 INCH | ROUND | 1.8 mm | 2.26 mm | 3.06 mm | CREE LED INC | unknown | ||||||||
|
XPGBWT-01-0000-00LE6
Cree, Inc.
|
$1.7150 | Active | NEUTRAL WHITE | 1.5 A | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | T-1 | 2 | TR, 7 INCH | ROUND | 1.8 mm | 2.26 mm | 3.06 mm | CREE LED INC | unknown | ||||||||
|
XPGWHT-L1-0000-00LE6
Cree, Inc.
|
$2.3850 | Yes | Active | SINGLE COLOR LED | CREE LED INC | unknown | ||||||||||||||||||||||||
|
LE67WL39028
Bulgin
|
$3.7616 | Active | GREEN | 50 mA | 1 | NO | PANEL MOUNT | 80 mcd | 555 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | BULGIN LTD | compliant | 8541.40.20.00 | ||||||||
|
LE67WL39008
Bulgin
|
$3.7616 | Active | RED | 50 mA | 1 | NO | PANEL MOUNT | 160 mcd | 660 nm | 12 deg | CLEAR NONDIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | BULGIN LTD | compliant | 8541.40.20.00 | ||||||||
|
LE67WL39028
Arcolectric
|
$8.0100 | Transferred | GREEN | 50 mA | 1 | NO | PANEL MOUNT | 80 mcd | 555 nm | 20 deg | CLEAR NONDIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | ARCOLECTRIC | unknown | 8541.40.20.00 | ||||||||
|
LE67WL39008
Arcolectric
|
$11.4097 | Transferred | RED | 50 mA | 1 | NO | PANEL MOUNT | 160 mcd | 660 nm | 12 deg | CLEAR NONDIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 32.78 mm | 5 mm | ARCOLECTRIC | unknown | 8541.40.20.00 |