Parametric results for: 毫州换妻俱乐部+75з3043б0_qōq under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043
Select parts from the table below to compare.
Compare
Compare
SMN16AS-3094-FBW
RCD Components Inc
Check for Price Yes Active 3.09 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.09 MΩ ISOLATED 8 25 °C 3.09 MΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-304-JBW
RCD Components Inc
Check for Price Yes Yes Active 300 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 300 kΩ ISOLATED 8 25 °C 300 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 SMT, 3043
SMN16BS-681-JMQ
RCD Components Inc
Check for Price No No Active 680 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 680 Ω BUSSED 1 25 °C 680 Ω YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP
SMN16BS-3010-FBW
RCD Components Inc
Check for Price Yes Active 301 Ω 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 301 Ω BUSSED 1 25 °C 301 Ω YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-3741-FMW
RCD Components Inc
Check for Price Yes Active 3.74 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 3.74 kΩ BUSSED 1 25 °C 3.74 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-152-JTQ
RCD Components Inc
Check for Price No No Active 1.5 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 1.5 kΩ ISOLATED 8 25 °C 1.5 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP
SMN16AS-8662-FBW
RCD Components Inc
Check for Price Yes Active 86.6 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 86.6 kΩ ISOLATED 8 25 °C 86.6 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-622-GMQ
RCD Components Inc
Check for Price No Active 6.2 kΩ 2 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 6.2 kΩ ISOLATED 8 25 °C 6.2 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-3094-FMQ
RCD Components Inc
Check for Price No Active 3.09 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.09 MΩ ISOLATED 8 25 °C 3.09 MΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 MAGAZINE Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-2151-FTQ
RCD Components Inc
Check for Price No Active 2.15 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.15 kΩ BUSSED 1 25 °C 2.15 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10