Filter Your Search
1 - 10 of 484 results
|
WMS512K8L-45FQA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | 2.72 mm | MICROSEMI CORP | DFP | CERAMIC, DFP-36 | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
WMS128K8-20FMA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | FL36,.5 | RECTANGULAR | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
HXSR06432DQH
Honeywell Sensing and Control
|
Check for Price | Active | 67.1089 Mbit | 32 | 2MX32 | 1.8 V | 22 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 800 µA | 1.65 V | 29 µA | 1.95 V | 1.65 V | CMOS | MILITARY | R-CDFP-F86 | 125 °C | -55 °C | 86 | CERAMIC, METAL-SEALED COFIRED | GDFP | FL86,.96,25 | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 635 µm | DUAL | 5.2 mm | 31.24 mm | 24.49 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
HLXSR01632DVH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 1.5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 1.35 V | 170 µA | 1.65 V | 1.35 V | CMOS | MILITARY | R-CDFP-F86 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 86 | CERAMIC, METAL-SEALED COFIRED | GDFP | TPAK86,2.5SQ,25 | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 635 µm | DUAL | 4.01 mm | 28.91 mm | 21.67 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | GDFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
WMS512K8L-35FQA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WMS512K8L-15FMA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WMS128K8L17FM
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962H0820302QXC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.65 V | 1.35 V | CMOS | MILITARY | R-XDFP-F86 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 86 | UNSPECIFIED | GDFP | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 635 µm | DUAL | 3.15 mm | 28.91 mm | 21.67 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | GDFP, | unknown | 3A001.A.1.A | 8542.32.00.41 | |||||||||||||||||||||
|
5962-9669106HXX
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS AND OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.897 mm | 23.37 mm | 12.95 mm | MICROSEMI CORP | DFP | GDFP, | 36 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
WS1M8-35FI
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e4 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | GDFP | RECTANGULAR | FLATPACK, GUARD RING | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.18 mm | 23.37 mm | 12.95 mm | MICROSEMI CORP | DFP | GDFP, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |