Parametric results for: 济南ts交友+聯系428160202_φ扣qkp under Power Management Circuits

Filter Your Search

1 - 10 of 84,637 results

|
-
-
-
-
-
-
-
-
-
-
-
Package Code: TSSOP
Select parts from the table below to compare.
Compare
Compare
MAX809JTRG
onsemi
$0.0697 Yes Obsolete 3.3 V 1.2 V 5.5 V 2.5 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318-08 compliant EAR99 8542.39.00.01 onsemi
APX803L20-35C3-7
Diodes Incorporated
$0.0990 Yes Active 3.3 V 900 mV 5.5 V +3.5V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L05-29C3-7
Diodes Incorporated
$0.1054 Yes Active 2.7 V 900 mV 5.5 V +2.9V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L20-26C3-7
Diodes Incorporated
$0.1185 Yes Active 2.4 V 900 mV 5.5 V +2.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.3 mm 2.15 mm 1.1 mm DIODES INC SOT-323, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
STM1001SWX6F
STMicroelectronics
$0.1351 Yes Active 1.2 V 5.5 V 15 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm STMICROELECTRONICS SOT-23 ROHS COMPLIANT, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 STMicroelectronics
TSM1012IDT
STMicroelectronics
$0.1712 Yes Active 18 V 4.5 V 28 V 180 µA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e4 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm STMICROELECTRONICS SOIC MINISO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
XC6120N162NR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1 V 700 mV 6 V 1.4 µA +1.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01
XC6120N322NR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1 V 700 mV 6 V 1.9 µA +3.2V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01
XC6120N132NR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1 V 700 mV 6 V 1.4 µA +1.3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01
XC6126C27ANR-G
Torex Semiconductor LTD
$0.1937 Yes Active 1 V 700 mV 6 V +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 e3 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING DUAL 1.25 mm 2 mm 1.1 mm TOREX SEMICONDUCTOR LTD TSSOP, compliant EAR99 8542.39.00.01 Torex