Filter Your Search
1 - 10 of 2,903 results
|
VSMP2018397R00TCR0.2QSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 397 Ω | 0.02 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 17.2554 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
VSMP20183K4800TCR0.2QSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 3.48 kΩ | 0.02 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 51.0882 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
VSMP201829R400TCR0.2FBT
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 29.4 Ω | 1 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 122 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2018 | |||
|
VSMP2018690R00TCR0.2QSW
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 690 Ω | 0.02 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 122 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
VSMP2018287R00TCR0.2TBW
Vishay Intertechnologies
|
Check for Price | No | Transferred | 287 Ω | 0.01 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 14.6714 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y16378K35000T0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 8.35 kΩ | 0.01 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y1637234R000Q9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 234 Ω | 0.02 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y1637787R000C9W
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 787 Ω | 0.25 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 122 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
VSMP2018442R00TCR0.2QSW
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 442 Ω | 0.02 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 122 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
VSMP2018130R00TCR0.2CSW
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 130 Ω | 0.25 % | 750 mW | 2018 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 122 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | WRAPAROUND | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2018 |