Filter Your Search
1 - 10 of 72 results
|
M23269/10-3316
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.8 nF | 300 V | 1 % | 5011 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR53 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
M23269/10-3311
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.5 nF | 300 V | 2 % | 5011 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 | ||||
|
CY08C162M
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.6 nF | 300 V | 20 % | 5011 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY08 | CY08 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/15 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/10-3302
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.1 nF | 300 V | 2 % | 5011 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR53 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
CY08C222F
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 300 V | 1 % | 5011 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY08 | CY08 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/15 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | compliant | EAR99 | 8532.29.00.40 | ||||
|
CY08C222G
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 nF | 300 V | 2 % | 5011 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY08 | CY08 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/15 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | compliant | EAR99 | 8532.29.00.40 | ||||
|
CY08C122K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.2 nF | 300 V | 10 % | 5011 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY08 | CY08 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/15 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/10-3322
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2.2 nF | 300 V | 1 % | 5011 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR53 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
CY08C122J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.2 nF | 300 V | 5 % | 5011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY08 | CY08 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/15 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/10-3321
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2 nF | 300 V | 5 % | 5011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR53 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 |