Filter Your Search
1 - 7 of 7 results
|
TIL262
Texas Instruments
|
Check for Price | Obsolete | RED | 2 V | 1 | NO | RADIAL MOUNT | 650 nm | DIFFUSED | Red | SINGLE | 0.0005 cd | 2 | SINGLE COLOR LED ARRAY | T-3/4 | 20 | BULK | ROUND | 2.5 mm | 3.1 mm | 2 mm | TEXAS INSTRUMENTS INC | unknown | 8541.40.20.00 | |||||||||||||
|
L262ID
Kingbright
|
Check for Price | No | Active | 30 mA | 2.2 V | 660 nm | 100 deg | DIFFUSED | Red | e0 | 85 °C | -40 °C | TIN LEAD | 7.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
L262YD
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 600 nm | 100 deg | DIFFUSED | Yellow | e0 | 85 °C | -40 °C | TIN LEAD | 7.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
L262GD
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 565 nm | 100 deg | DIFFUSED | Green | e0 | 85 °C | -40 °C | TIN LEAD | 7.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
LTL-2620HR
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 25 mA | 2.8 V | 4 | NO | RADIAL MOUNT | 4.2 mcd | 635 nm | HIGH RELIABILITY | Red | SEPARATE, 8 ELEMENTS | 0.0032 cd | 8 | SINGLE COLOR LED ARRAY | e0 | 85 °C | -35 °C | 16 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 6.15 mm | 8.89 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | DIP-16 | Lite-On | |||||
|
L262RD
Kingbright
|
Check for Price | No | Active | 30 mA | 2.2 V | 660 nm | 100 deg | DIFFUSED | Red | e0 | 85 °C | -40 °C | TIN LEAD | 7.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
L262HD
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 665 nm | 120 deg | DIFFUSED | Red | e0 | 85 °C | -40 °C | TIN LEAD | 7.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |