Parametric results for: 海兴美女陪过夜【选妃Φ4281б0202】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 852,733 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0202
Select parts from the table below to compare.
Compare
Compare
GMA05XR60J104ME12T
Murata Manufacturing Co Ltd
$1.1491 Yes Yes Active 100 nF 6.3 V 20 % 0202 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 350 µm 500 µm 500 µm MURATA MANUFACTURING CO LTD , 0202 compliant EAR99 8532.24.00.20 Murata Electronics
GB025Z101KA6N
Kyocera AVX Components
$5.3789 Yes Yes Active 100 pF 50 V 10 % 0202 X7S 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 22% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold/Titanium/Tungsten (Au/Ti/W) WRAPAROUND 178 µm 635 µm 635 µm AVX CORP , 0303 compliant EAR99 8532.23.00.20
D15NPR90Z5PA
Knowles Capacitors
Check for Price Yes Active 0.9 pF 50 V 80 % 0202 NP 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -750+/-200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE YES Gold (Au) - with Nickel/Vanadium (Ni/V) barrier ONE SURFACE KNOWLES PRECISION DEVICES , 0202 compliant EAR99 8532.23.00.20
D15NV4R3K1PX
Knowles Capacitors
Check for Price Yes Active 4.3 pF 100 V 10 % 0202 NV 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR -4700+/-1000ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE KNOWLES PRECISION DEVICES , 0202 compliant EAR99 8532.23.00.20
D20CGR65G1PB
Knowles Capacitors
Check for Price Yes Active 0.65 pF 100 V 2 % 0202 C0G 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE KNOWLES PRECISION DEVICES , 0202 compliant EAR99 8532.23.00.20
101U15D4R3JT4W
Johanson Technology Inc
Check for Price Active 4.3 pF 100 V 5 % 0202 X7R 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold (Au) - Titanium/Tungsten (Ti/W) ONE SURFACE 200 µm 510 µm 410 µm JOHANSON TECHNOLOGY INC , unknown EAR99 8532.23.00.20
CSM10020X6680K
Compex Corporation
Check for Price Contact Manufacturer 68 pF 0202 CERAMIC CERAMIC CAPACITOR CSM Full Custom Capabilities CSM -10/+3% ppm/°C MIL-C-49464 125 °C -55 °C 2 SMT 152 µm 508 µm 508 µm COMPEX CORP , 0202 unknown EAR99
CSM3025X10470K
Compex Corporation
Check for Price Transferred 47 pF 0202 CERAMIC CERAMIC CAPACITOR CSM Full Custom Capabilities CSM 180ppm/Cel ppm/°C MIL-C-49464 125 °C -55 °C 2 SMT 254 µm 635 µm 635 µm COMPEX CORP , 0202 unknown EAR99
CSM5025X10560J
Compex Corporation
Check for Price Transferred 56 pF 0202 CERAMIC CERAMIC CAPACITOR CSM Full Custom Capabilities CSM 30ppm/Cel ppm/°C MIL-C-49464 125 °C -55 °C 2 SMT 254 µm 635 µm 635 µm COMPEX CORP , 0202 unknown EAR99
CSM7520X82R7K
Compex Corporation
Check for Price Contact Manufacturer 2.7 pF 0202 CERAMIC CERAMIC CAPACITOR CSM Full Custom Capabilities CSM -2200ppm/Cel ppm/°C MIL-C-49464 125 °C -55 °C 2 SMT 203 µm 508 µm 508 µm COMPEX CORP , 0202 unknown EAR99