Filter Your Search
1 - 10 of 3,151 results
|
SR295C104KAATR2
Kyocera AVX Components
|
$0.1230 | No | Yes | Obsolete | 100 nF | 50 V | 10 % | 2013 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR205C823KAATR1
Kyocera AVX Components
|
$0.2251 | Yes | Yes | Obsolete | 82 nF | 50 V | 10 % | 2013 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(X7R) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR211A470JAATR1
Kyocera AVX Components
|
$0.2296 | Yes | Yes | Active | 47 pF | 100 V | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | |||||
|
SR211E273MAA
Kyocera AVX Components
|
$0.2899 | Yes | Yes | Obsolete | 27 nF | 100 V | 20 % | 2013 | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(Z5U) | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR212A180JAA
Kyocera AVX Components
|
$0.3065 | Yes | Yes | Active | 18 pF | 200 V | 5 % | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR295C104KAA
Kyocera AVX Components
|
$0.4058 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 2013 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR201A272JAATR1
Kyocera AVX Components
|
$0.4250 | Yes | Yes | Active | 2.7 nF | 100 V | 5 % | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR211A561FAA
Kyocera AVX Components
|
$1.0000 | Yes | Yes | Active | 560 pF | 100 V | 1 % | 2013 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR211A182FAA
Kyocera AVX Components
|
$1.0000 | Yes | Yes | Active | 1.8 nF | 100 V | 1 % | 2013 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR201A122FAA
Kyocera AVX Components
|
$1.0000 | Yes | Yes | Active | 1.2 nF | 100 V | 1 % | 2013 | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 |