Parametric results for: 湘潭大学2021年高水平运动员证制作定制++V:[... under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 2021
Select parts from the table below to compare.
Compare
Compare
SLRM417200BCCBCG
Vishay Intertechnologies
Check for Price Yes Active 172 Ω 0.2 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 172 Ω ISOLATED 4 YES e4 125 °C -55 °C Single Layer 1 8 Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRM4255000FCBBS
Vishay Intertechnologies
Check for Price No Active 25.5 kΩ 1 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 25.5 kΩ ISOLATED 4 YES e0 125 °C -55 °C Single Layer 1 8 Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 5.12 mm 5.37 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SON-N954-02-41R7-D
TT Electronics Resistors
Check for Price No Active 41.7 Ω 0.5 % 100 mW 2021 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954-07-2002-B
TT Electronics Resistors
Check for Price No Active 20 kΩ 0.1 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-03-1962-FG
TT Electronics Resistors
Check for Price Yes Active 19.6 kΩ 1 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 1 YES 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N954LF-07-5971-C
TT Electronics Resistors
Check for Price Yes Active 5.97 kΩ 0.25 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 1 YES 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-03-9881-DG
TT Electronics Resistors
Check for Price Yes Active 9.88 kΩ 0.5 % 100 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 4 YES 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 1 8 Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
N954-03-1K38-CD
TT Electronics Resistors
Check for Price No Active 1.38 kΩ 0.25 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1.38 kΩ BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-03-1K64-BA
TT Electronics Resistors
Check for Price No Active 1.64 kΩ 0.1 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1.64 kΩ BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N954-03-33K2-DG
TT Electronics Resistors
Check for Price No Active 33.2 kΩ 0.5 % 400 mW 2021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 33.2 kΩ BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 7 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99